Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Maximum ac Voltage
1.6V
Terminal Type
PCB Pin
Maximum Current
50 mA
Response Time
10 μs
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30424539
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSensor Style
Block
Detection Type
Diffuse
Maximum ac Voltage
1.6V
Terminal Type
PCB Pin
Maximum Current
50 mA
Response Time
10 μs
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30424539
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.