EE-SX1321 Omron, Slotted Optical Switch

RS Stock No.: 183-7466Brand: OmronManufacturers Part No.: EE-SX1321
brand-logo
View all in Slotted Optical Switches

Technical documents

Specifications

Brand

Omron

Series

EESX

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

5.1 x 4 x 4mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

EE-SX1321 Omron, Slotted Optical Switch

P.O.A.

EE-SX1321 Omron, Slotted Optical Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

EESX

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

1.3 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Dimensions

5.1 x 4 x 4mm

Country of Origin

Japan