Technical documents
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
3
Dimensions
7 x 11 x 34mm
Height
34mm
Length
7mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
11mm
Series
EE-SX
Operating Temperature Range
-25 → +75°C
Country of Origin
China
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronOutput Device
Phototransistor
Number of Channels
1
Mounting Type
Screw Mount
Number of Pins
3
Dimensions
7 x 11 x 34mm
Height
34mm
Length
7mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
11mm
Series
EE-SX
Operating Temperature Range
-25 → +75°C
Country of Origin
China
Product details
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.