Omron Infrared Sensor

RS Stock No.: 821-0126Brand: OmronManufacturers Part No.: EE-SX670
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Output Type

NPN

Light Source

Infrared LED

IP Rating

IP50

Housing Material

Polybutylene Phthalate

Country of Origin

China

Product details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454

P.O.A.

Omron Infrared Sensor

P.O.A.

Omron Infrared Sensor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Output Type

NPN

Light Source

Infrared LED

IP Rating

IP50

Housing Material

Polybutylene Phthalate

Country of Origin

China

Product details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454