Technical documents
Specifications
Brand
OmronTypical Rise Time
0.17ms
Dimensions
6.95 x 25.4 x 22.2mm
Height
22.2mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
25.4mm
Series
EE-SX67
Operating Temperature Range
-25 → +55°C
Product details
EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronTypical Rise Time
0.17ms
Dimensions
6.95 x 25.4 x 22.2mm
Height
22.2mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Slot Width
5mm
Width
25.4mm
Series
EE-SX67
Operating Temperature Range
-25 → +55°C
Product details
EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454