Technical documents
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
5 mm
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP50
Maximum Current
100 mA
Series
EE-SX47/67
Housing Material
PBT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Standards Met
CE
Country of Origin
Japan
Product details
EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
OmronSensor Style
Fork
Detection Type
Through Beam
Detection Range
5 mm
Output Type
NPN
Switching Mode
Light / Dark switching
Electrical Connection
Connector
Maximum dc Voltage
24V
Light Source
Infrared
IP Rating
IP50
Maximum Current
100 mA
Series
EE-SX47/67
Housing Material
PBT
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Standards Met
CE
Country of Origin
Japan
Product details
EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454