Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

RS Stock No.: 219-2303Brand: OmronManufacturers Part No.: EE-SX673
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

System Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Response Time

0.17 ms

Series

EE

Housing Material

PBT

Mounting Type

Close Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range

P.O.A.

Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

5 mm

Output Type

NPN

Electrical Connection

System Connector

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Response Time

0.17 ms

Series

EE

Housing Material

PBT

Mounting Type

Close Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches

Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454

You may be interested in