Omron Photoelectric Sensor

RS Stock No.: 818-1504Brand: OmronManufacturers Part No.: EE-SX872
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Output Type

NPN

Light Source

GaAs Infrared LED

IP Rating

IP60

Housing Material

PBT

Country of Origin

Japan

Product details

EE-SX77/87 Photomicrosensor Proximity Switch

The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.

5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable

Standards

IEC60529 IP60

Stock information temporarily unavailable.

P.O.A.

Omron Photoelectric Sensor

P.O.A.

Omron Photoelectric Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Output Type

NPN

Light Source

GaAs Infrared LED

IP Rating

IP60

Housing Material

PBT

Country of Origin

Japan

Product details

EE-SX77/87 Photomicrosensor Proximity Switch

The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various models are available in both Light-On and Dark-On.

5 mm slot width
Wide supply voltage range of 5 to 24 Vdc
Low current consumption
Operating temperature range of -25 to +55 °C
Prewired 2 meter cable

Standards

IEC60529 IP60