Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 mm → 5 mm Detection Range

RS Stock No.: 219-2410Brand: OmronManufacturers Part No.: EE-SY672
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 mm → 5 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Series

EE-SY672

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Japan

Product details

Diffuse Reflective Proximity Switches

Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture

Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454

Stock information temporarily unavailable.

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 mm → 5 mm Detection Range

P.O.A.

Omron Retroreflective Photoelectric Sensor, Block Sensor, 1 mm → 5 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Omron

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

1 mm → 5 mm

Output Type

NPN

Switching Mode

Light / Dark switching

Maximum dc Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

100 mA

Series

EE-SY672

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Standards Met

CE

Country of Origin

Japan

Product details

Diffuse Reflective Proximity Switches

Typical installations are, assembly robots and die or wirebonding machines used in semiconductor chip manufacture

Black plastic housing. LED indication IP50
Operating temperature range: -10° to +55°C
Suitable connectors for stock numbers 219-2369 to 219-2397 are 219-2460 and 219-2476
Suitable connectors for stock numbers 219-2404 and 219-2410 are stock numbers 219-2448 and 219-2454