Omron Straight Female 8-Pin way M12 to Straight Male 8-Pin way M12 Actuator/Sensor Cable, 500mm

RS Stock No.: 264-9620Brand: OmronManufacturers Part No.: F39JDR5B
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Omron

Series

F39 Series

Length

500mm

Sheath Colour

Black, Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8-Pin

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

8-Pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Omron Straight Female 8-Pin way M12 to Straight Male 8-Pin way M12 Actuator/Sensor Cable, 500mm

P.O.A.

Omron Straight Female 8-Pin way M12 to Straight Male 8-Pin way M12 Actuator/Sensor Cable, 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

F39 Series

Length

500mm

Sheath Colour

Black, Grey

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8-Pin

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

8-Pin

Country of Origin

China