Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 35mm Resolution

RS Stock No.: 757-7702Brand: OmronManufacturers Part No.: F3S-TGR-CL2A-035-300
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

35mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

2

Protective Height

300mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

14m

Maximum Response Time

103 ms

Height

48mm

Supply Voltage

24 V dc

Length

364mm

Application

Finger, Hand

Terminal Type

M12 Connector

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

364 x 37 x 48 mm

Width

37mm

Stock information temporarily unavailable.

P.O.A.

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 35mm Resolution

P.O.A.

Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 35mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

35mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number Of Beams

2

Protective Height

300mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

14m

Maximum Response Time

103 ms

Height

48mm

Supply Voltage

24 V dc

Length

364mm

Application

Finger, Hand

Terminal Type

M12 Connector

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Dimensions

364 x 37 x 48 mm

Width

37mm