Omron F3S-TGR Safety Interlock Switch, 2NC/1NO, Key Actuator Included, Stainless Steel, Guard Lock Interlock

RS Stock No.: 264-9625Brand: OmronManufacturers Part No.: F3S-TGR-KHL1
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Brand

Omron

Lock Style

Key

Normal State Configuration

2NC/1NO

Lock Type

Guard Lock Interlock

Actuator Included

Yes

Safety Contacts

2NC

Housing Material

Stainless Steel

Series

F3S-TGR

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Omron F3S-TGR Safety Interlock Switch, 2NC/1NO, Key Actuator Included, Stainless Steel, Guard Lock Interlock

P.O.A.

Omron F3S-TGR Safety Interlock Switch, 2NC/1NO, Key Actuator Included, Stainless Steel, Guard Lock Interlock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Lock Style

Key

Normal State Configuration

2NC/1NO

Lock Type

Guard Lock Interlock

Actuator Included

Yes

Safety Contacts

2NC

Housing Material

Stainless Steel

Series

F3S-TGR

Country of Origin

United Kingdom