Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, M12

RS Stock No.: 820-3831Brand: OmronManufacturers Part No.: F3S-TGR-NLMR-21-M1J8
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 mm

Series

F3S-TGR-N_R

IP Rating

IP67

Number of Approach Directions

6

Depth

14mm

Width

25mm

Length

88mm

Country of Origin

United Kingdom

Product details

F3S-TGR Non Contact Safety Switch

The F3S-TGR non contact safety switches are designed to interlock hinge, sliding or removable guard doors. Plastic and stainless steel switches are available, the latter are ideally suited to high hygiene demands in the food industry. The switches have a long sensing range to avoid false signals resulting from an ill aligned door, for example.

Non-contact equals no abrasion which means no particles
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers

F3S-TGR-N_C Switch

Connect up to 3 switches in series
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection

F3S-TGR-N_R Switch

Connect up to 6 switches in series
Reed contacts
IP67 protection

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.

Stock information temporarily unavailable.

P.O.A.

Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, M12

P.O.A.

Omron F3S-TGR-N_R Series Magnetic Non-Contact Safety Switch, 24V dc, Stainless Steel Housing, NO/2NC, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Supply Voltage

24V dc

Safety Contacts

NO/2NC

Housing Material

Stainless Steel

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Switching Distance

10 mm

Series

F3S-TGR-N_R

IP Rating

IP67

Number of Approach Directions

6

Depth

14mm

Width

25mm

Length

88mm

Country of Origin

United Kingdom

Product details

F3S-TGR Non Contact Safety Switch

The F3S-TGR non contact safety switches are designed to interlock hinge, sliding or removable guard doors. Plastic and stainless steel switches are available, the latter are ideally suited to high hygiene demands in the food industry. The switches have a long sensing range to avoid false signals resulting from an ill aligned door, for example.

Non-contact equals no abrasion which means no particles
Excellent coverage of mechanical tolerances
Can operate behind stainless steel fittings
Screw hole covers

F3S-TGR-N_C Switch

Connect up to 3 switches in series
LED for easy diagnosis
Electronic output (potential-free optocoupler output)
IP67 protection

F3S-TGR-N_R Switch

Connect up to 6 switches in series
Reed contacts
IP67 protection

Standards

EN standards certified by TÜV Rheinland, EN 954-1, EN ISO 13849-1, EN 60204-1, EN/IEC 60947-5-3, UL 508, CSA C22.2, BS 5304, EN 1088-1 conformance.