Technical documents
Specifications
Brand
OmronSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Polyester
Connection Type
Cable
Installation Type
Flush
Switch Type
Non Contact
Sensor Principle
Hall Coded
Range
F3S
Series
F3S-TGR
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
Omron F3S-TGR Series Flush Hall Coded Non-Contact Safety Switch, 24V dc, Polyester Housing, NO/2NC, Cable
1
P.O.A.
Omron F3S-TGR Series Flush Hall Coded Non-Contact Safety Switch, 24V dc, Polyester Housing, NO/2NC, Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSupply Voltage
24V dc
Safety Contacts
NO/2NC
Housing Material
Polyester
Connection Type
Cable
Installation Type
Flush
Switch Type
Non Contact
Sensor Principle
Hall Coded
Range
F3S
Series
F3S-TGR
Country of Origin
United Kingdom