Technical documents
Specifications
Brand
OmronSeries
F3SG-RE
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
2
PL EN ISO 13849-1
c
PL (EN ISO 13849-1)
c
Number Of Beams
24
Protective Height
510mm
Minimum Scanning Distance
0.3m
Maximum Scanning Distance
20m
Maximum Response Time
125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms
Length
35mm
Height
510mm
Supply Voltage
24 V dc
Features
Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment
Dimensions
35 x 35 x 510 mm
Width
35mm
Terminal Type
4-Pin M12 Connector
Application
Arm, Finger, Hand
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronSeries
F3SG-RE
Beam Resolution
30mm
Component Type
Receiver, Sender
Safety Type
2
PL EN ISO 13849-1
c
PL (EN ISO 13849-1)
c
Number Of Beams
24
Protective Height
510mm
Minimum Scanning Distance
0.3m
Maximum Scanning Distance
20m
Maximum Response Time
125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms
Length
35mm
Height
510mm
Supply Voltage
24 V dc
Features
Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment
Dimensions
35 x 35 x 510 mm
Width
35mm
Terminal Type
4-Pin M12 Connector
Application
Arm, Finger, Hand