Omron 50 → 300 mm Monochrome Vision Sensor - 2592 x 1944 pixel

RS Stock No.: 264-9906Brand: OmronManufacturers Part No.: F420F000M50CSWA.1
brand-logo
View all in Vision Sensors

Technical documents

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

2592 x 1944 pixel

Output Type

USB

Terminal Type

or Ethernet Over USB, USB

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Omron 50 → 300 mm Monochrome Vision Sensor - 2592 x 1944 pixel

P.O.A.

Omron 50 → 300 mm Monochrome Vision Sensor - 2592 x 1944 pixel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

2592 x 1944 pixel

Output Type

USB

Terminal Type

or Ethernet Over USB, USB

Country of Origin

Japan