Omron Colour Vision Sensor - 752 x 480 pixels

RS Stock No.: 146-6118Brand: OmronManufacturers Part No.: FQ2-S20100N
brand-logo
View all in Vision Sensors

Technical documents

Specifications

Brand

Omron

Light Source

White Light

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

752 x 480 Pixels

Output Type

NPN

Communication Protocol

IO-LINK

Supply Voltage

21.6 → 26.4 V dc

Maximum Current

2.4 A

Terminal Type

Cable

Housing Material

PBT, PC, SUS

IP Rating

IP67

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

P.O.A.

Omron Colour Vision Sensor - 752 x 480 pixels

P.O.A.

Omron Colour Vision Sensor - 752 x 480 pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Omron

Light Source

White Light

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

752 x 480 Pixels

Output Type

NPN

Communication Protocol

IO-LINK

Supply Voltage

21.6 → 26.4 V dc

Maximum Current

2.4 A

Terminal Type

Cable

Housing Material

PBT, PC, SUS

IP Rating

IP67

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C