Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 234-7921Brand: OmronManufacturers Part No.: G2R-1 DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Coil Resistance

1.1 kΩ

Coil Power

520mW

Series

G2R

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Indonesia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 100) (ex VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

P.O.A.

Each (In a Tray of 100) (ex VAT)

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Coil Resistance

1.1 kΩ

Coil Power

520mW

Series

G2R

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Indonesia

You may be interested in