Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 366-265Brand: OmronManufacturers Part No.: G2R-1 DC24Distrelec Article No.: 30399656
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Series

G2R-1

Height

25.5mm

Depth

13mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Indonesia

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Series

G2R-1

Height

25.5mm

Depth

13mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Indonesia