Omron PCB Mount Power Relay, 24V ac Coil, 16A Switching Current, SPDT

RS Stock No.: 172-0070Brand: OmronManufacturers Part No.: G2R-1-E AC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

260Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

480 W

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Power Relay, 24V ac Coil, 16A Switching Current, SPDT

P.O.A.

Omron PCB Mount Power Relay, 24V ac Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

260Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

480 W

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO