Omron Plug In Power Relay, 120V Coil, 10A Switching Current, SPDT

Technical documents
Specifications
Brand
OmronCoil Voltage
120V
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Plug In
Length
29mm
Series
G2R
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Height
35.5mm
Contact Material
Silver Alloy
Dimensions
29 x 13 x 35.5mm
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
120V
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
Plug In
Length
29mm
Series
G2R
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Height
35.5mm
Contact Material
Silver Alloy
Dimensions
29 x 13 x 35.5mm
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO