Technical documents
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Latching
No
Series
G2R-1
Terminal Type
Quick Connect
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
10 A
Length
29mm
Coil Resistance
260Ω
Coil Power
900mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Height
29mm
Standards Met
CE, CSA
Depth
13mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Dimensions
29 x 13 x 29mm
Country of Origin
Malaysia
Product details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V ac
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
1
Latching
No
Series
G2R-1
Terminal Type
Quick Connect
Maximum Switching Voltage AC
440V ac
Maximum Switching Voltage (AC)
440V ac
Maximum Switching Voltage DC
125V dc
Maximum Switching Voltage (DC)
125V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Maximum Switching Current (DC)
10 A
Maximum Switching Current (AC)
10 A
Length
29mm
Coil Resistance
260Ω
Coil Power
900mW
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Height
29mm
Standards Met
CE, CSA
Depth
13mm
Life
1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Dimensions
29 x 13 x 29mm
Country of Origin
Malaysia
Product details
G2RS Series Non-Latching Relay
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.
Features & Benefits
Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Product Application Information
Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances
Approvals
UL, CSA, VDE