Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 353-821Brand: OmronManufacturers Part No.: G2R-1-SN DC12(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

29mm

Coil Resistance

278 Ω

Coil Power

530mW

Standards Met

CE, CSA

Series

G2R-1

Depth

13mm

Life

1000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Height

35.5mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Dimensions

29 x 13 x 35.5mm

Application

Power

Country of Origin

Malaysia

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

29mm

Coil Resistance

278 Ω

Coil Power

530mW

Standards Met

CE, CSA

Series

G2R-1

Depth

13mm

Life

1000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Height

35.5mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Dimensions

29 x 13 x 35.5mm

Application

Power

Country of Origin

Malaysia

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE