Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Terminal Type
Quick Connect
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
125V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
29mm
Coil Resistance
278 Ω
Coil Power
530mW
Depth
13mm
Height
40.5mm
Standards Met
CE, CSA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
G2R
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Dimensions
29 x 13 x 40.5mm
Application
General Purpose
Product details
G2RS Series with Test Button & Back E.M.F Suppression Diode
Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Terminal Type
Quick Connect
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
125V
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
29mm
Coil Resistance
278 Ω
Coil Power
530mW
Depth
13mm
Height
40.5mm
Standards Met
CE, CSA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Series
G2R
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Dimensions
29 x 13 x 40.5mm
Application
General Purpose
Product details
G2RS Series with Test Button & Back E.M.F Suppression Diode
Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Approvals
UL, CSA, VDE