Omron Plug In Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 266-2969Brand: OmronManufacturers Part No.: G2R-1-SNDI DC24(S)Distrelec Article No.: 13619954
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Coil Resistance

1.113 kO

Coil Power

530mW

Series

G2R-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Standards Met

UL, VDE

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plug In Relay, 24V dc Coil, 10A Switching Current, SPDT

P.O.A.

Omron Plug In Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Coil Resistance

1.113 kO

Coil Power

530mW

Series

G2R-1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Standards Met

UL, VDE

Country of Origin

Malaysia

You may be interested in