Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Series
G2R
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Resistance
275Ω
Coil Power
530mW
Depth
13mm
Height
29mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Life
1000000 (Electrical) cycles, 20000000 (Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
Malaysia
Product details
G2RS Series with Test Button
Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Series
G2R
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Resistance
275Ω
Coil Power
530mW
Depth
13mm
Height
29mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Life
1000000 (Electrical) cycles, 20000000 (Mechanical) cycles
Contact Material
Silver Alloy
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
Malaysia
Product details
G2RS Series with Test Button
Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Approvals
UL, CSA, VDE