Omron Plug In Latching Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 329-7178Brand: OmronManufacturers Part No.: G2R-1-SNI DC24(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Series

G2R

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

29mm

Coil Resistance

1.1 kΩ

Coil Power

530mW

Depth

13mm

Life

1000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Height

29mm

Standards Met

CE, CSA

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Dimensions

29 x 13 x 41.5mm

Application

Power

Country of Origin

Malaysia

Product details

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Latching Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

P.O.A.

Omron Plug In Latching Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Series

G2R

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

29mm

Coil Resistance

1.1 kΩ

Coil Power

530mW

Depth

13mm

Life

1000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Height

29mm

Standards Met

CE, CSA

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Dimensions

29 x 13 x 41.5mm

Application

Power

Country of Origin

Malaysia

Product details

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE