Omron Panel Mount Power Relay, 24V ac Coil, 10A Switching Current, SPDT

RS Stock No.: 211-1281Brand: OmronManufacturers Part No.: G2R-1-T AC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

10A

Number of Poles

1

Latching

No

Series

G2R

Terminal Type

Quick Connect

Length

45mm

Coil Resistance

260Ω

Coil Power

900mW

Depth

14mm

Height

38mm

Life

10000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Product details

Quick Connect Terminal - G2R Series

Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Stock information temporarily unavailable.

P.O.A.

Omron Panel Mount Power Relay, 24V ac Coil, 10A Switching Current, SPDT

P.O.A.

Omron Panel Mount Power Relay, 24V ac Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switching Current

10A

Number of Poles

1

Latching

No

Series

G2R

Terminal Type

Quick Connect

Length

45mm

Coil Resistance

260Ω

Coil Power

900mW

Depth

14mm

Height

38mm

Life

10000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Product details

Quick Connect Terminal - G2R Series

Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO