Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
Panel Mount
Switching Current
10A
Number of Poles
1
Latching
No
Series
G2R
Terminal Type
Quick Connect
Length
45mm
Coil Resistance
47Ω
Height
38mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
14mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Power
Country of Origin
Malaysia
Product details
Quick Connect Terminal - G2R Series
Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
Panel Mount
Switching Current
10A
Number of Poles
1
Latching
No
Series
G2R
Terminal Type
Quick Connect
Length
45mm
Coil Resistance
47Ω
Height
38mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
14mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W
Application
Power
Country of Origin
Malaysia
Product details
Quick Connect Terminal - G2R Series
Quick connect terminals (upper bracket) - ideal for panel mounting
8mm creepage/clearance
H38 x W14 x D45 mm (H includes QC terminal, FC = 38mm)
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
