Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 686-7036PBrand: OmronManufacturers Part No.: G2R-14 DC12
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R-1

Depth

13.5mm

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Select packaging type

P.O.A.

Omron PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

275Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R-1

Depth

13.5mm

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

2 kVA

Maximum Switching Power DC

240 W

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO