Omron PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST

Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Series
G2R-1
Terminal Type
Through Hole
Length
29mm
Coil Resistance
275Ω
Height
25.5mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Maximum Switching Power AC
4 kVA
Maximum Switching Power DC
480 W
Application
Power
Country of Origin
Indonesia
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Series
G2R-1
Terminal Type
Through Hole
Length
29mm
Coil Resistance
275Ω
Height
25.5mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Maximum Switching Power AC
4 kVA
Maximum Switching Power DC
480 W
Application
Power
Country of Origin
Indonesia
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO