Technical documents
Specifications
Brand
OmronCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
26850Ω
Contact Material
Silver
Minimum Operating Temperature
-40°C
Series
G2R
Maximum Operating Temperature
+70°C
Depth
13mm
Height
25.5mm
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
230V ac
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
26850Ω
Contact Material
Silver
Minimum Operating Temperature
-40°C
Series
G2R
Maximum Operating Temperature
+70°C
Depth
13mm
Height
25.5mm
Maximum Switching Power DC
300 W
Maximum Switching Power AC
2.5 kVA
Application
Power
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO