Omron Plug In Power Relay, 24V Coil, 5A Switching Current, DPDT

Technical documents
Specifications
Brand
OmronCoil Voltage
24V
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Series
G2R
Terminal Type
Plug In
Length
29mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Height
35.5mm
Contact Material
Silver Alloy
Distrelec Product Id
30137203
Dimensions
29 x 13 x 35.5mm
Country of Origin
Malaysia
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Series
G2R
Terminal Type
Plug In
Length
29mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
13mm
Height
35.5mm
Contact Material
Silver Alloy
Distrelec Product Id
30137203
Dimensions
29 x 13 x 35.5mm
Country of Origin
Malaysia
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO