Omron Plug In Latching Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 215-7848Brand: OmronManufacturers Part No.: G2R-2-SN-AP3 DC24(S)Distrelec Article No.: 30137210
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

29mm

Coil Resistance

1113 Ω

Coil Power

530mW

Series

G2R-2

Height

35.5mm

Maximum Operating Temperature

+70°C

Depth

13mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Standards Met

CE

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Dimensions

29 x 13 x 35.5mm

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Latching Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT

P.O.A.

Omron Plug In Latching Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

29mm

Coil Resistance

1113 Ω

Coil Power

530mW

Series

G2R-2

Height

35.5mm

Maximum Operating Temperature

+70°C

Depth

13mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Standards Met

CE

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Dimensions

29 x 13 x 35.5mm