Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 266-2976Brand: OmronManufacturers Part No.: G2R-2-SN DC12(S)Distrelec Article No.: 13618741
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Standards Met

CE

Distrelec Product Id

13618741

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Standards Met

CE

Distrelec Product Id

13618741

Country of Origin

Malaysia

You may be interested in