Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 353-887Brand: OmronManufacturers Part No.: G2R-2-SN DC24(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

380V

Maximum Switching Voltage (AC)

380V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (AC)

5 A

Maximum Switching Current (DC)

5 A

Length

29mm

Coil Resistance

1113Ω

Height

41.7mm

Standards Met

UL

Series

G2R-2

Depth

13mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Width

29mm

Application

General Purpose

Dimensions

41.7 x 29 x 13mm

Country of Origin

Malaysia

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

380V

Maximum Switching Voltage (AC)

380V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (AC)

5 A

Maximum Switching Current (DC)

5 A

Length

29mm

Coil Resistance

1113Ω

Height

41.7mm

Standards Met

UL

Series

G2R-2

Depth

13mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Width

29mm

Application

General Purpose

Dimensions

41.7 x 29 x 13mm

Country of Origin

Malaysia

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE