Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
No
Country of Origin
Malaysia
P.O.A.
Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT
1
P.O.A.
Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Latching
No
Country of Origin
Malaysia
