Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 794-8114Brand: OmronManufacturers Part No.: G2R-2-SND DC24(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

380V

Maximum Switching Voltage (AC)

380V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

5 A

Length

29mm

Coil Resistance

1.11 kΩ

Coil Power

530mW

Height

35.5mm

Life

100000 (Electrical) Operations, 50000 (NC) Operations, 5000000 (Mechanical) Operations, 70000 (NO) Operations

Contact Material

Silver Alloy

Standards Met

CE, CSA

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV ac

Depth

13mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

PLC Application

Dimensions

29 x 13 x 35.5mm

Country of Origin

Malaysia

Product details

G2RS Series with LED indicator and diode

Omron G2RS Series general-purpose and space-saving power plug-in relays with built-in mechanical operation indicator.

Provided with nameplate
AC type has a coil-disconnection self-diagnostic function (LED type)
Lead and Cadmium free
Environment-friendly
High switching power (1 pole: 10 A)

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 24V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

380V

Maximum Switching Voltage (AC)

380V

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

5 A

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Maximum Switching Current (AC)

5 A

Length

29mm

Coil Resistance

1.11 kΩ

Coil Power

530mW

Height

35.5mm

Life

100000 (Electrical) Operations, 50000 (NC) Operations, 5000000 (Mechanical) Operations, 70000 (NO) Operations

Contact Material

Silver Alloy

Standards Met

CE, CSA

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV ac

Depth

13mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

PLC Application

Dimensions

29 x 13 x 35.5mm

Country of Origin

Malaysia

Product details

G2RS Series with LED indicator and diode

Omron G2RS Series general-purpose and space-saving power plug-in relays with built-in mechanical operation indicator.

Provided with nameplate
AC type has a coil-disconnection self-diagnostic function (LED type)
Lead and Cadmium free
Environment-friendly
High switching power (1 pole: 10 A)