Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Series
G2R
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Maximum Switching Current (DC)
5 A
Maximum Switching Current (AC)
5 A
Length
29mm
Coil Resistance
1113Ω
Coil Power
530mW
Height
41.7mm
Standards Met
CE, CSA
Depth
13mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
Power
Dimensions
41.7 x 29 x 13mm
Country of Origin
Malaysia
Product details
G2RS Series with Test Button
Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Approvals
UL, CSA, VDE
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
2
Series
G2R
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
30V dc
Maximum Switching Voltage (DC)
30V dc
Maximum Switching Current AC
5 A
Maximum Switching Current DC
5 A
Maximum Switching Current (DC)
5 A
Maximum Switching Current (AC)
5 A
Length
29mm
Coil Resistance
1113Ω
Coil Power
530mW
Height
41.7mm
Standards Met
CE, CSA
Depth
13mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
Power
Dimensions
41.7 x 29 x 13mm
Country of Origin
Malaysia
Product details
G2RS Series with Test Button
Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately
Approvals
UL, CSA, VDE