Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 329-7235Brand: OmronManufacturers Part No.: G2R-2-SNI DC12(S)
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

29mm

Coil Resistance

278Ω

Coil Power

530mW

Isolation Coil To Contact

5kV

Contact Material

Silver Alloy

Series

G2R

Depth

13mm

Height

41.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

Malaysia

Product details

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, DPDT

P.O.A.

Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

29mm

Coil Resistance

278Ω

Coil Power

530mW

Isolation Coil To Contact

5kV

Contact Material

Silver Alloy

Series

G2R

Depth

13mm

Height

41.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

Country of Origin

Malaysia

Product details

G2RS Series with Test Button

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Approvals

UL, CSA, VDE

You may be interested in