Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
G2RL
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Contact Material
Silver
Height
15.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Product details
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Series
G2RL
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
1440Ω
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Contact Material
Silver
Height
15.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Product details
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE