Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT

RS Stock No.: 232-6234Brand: OmronManufacturers Part No.: G2RL-1-E-PW1 DC12
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

360 Ω

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

10kV

Number of Coils

Single

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT

P.O.A.

Omron PCB Mount Non-Latching Relay, 12V dc Coil, 12A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

1

Coil Resistance

360 Ω

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

10kV

Number of Coils

Single

Country of Origin

Malaysia