Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 365-0591Brand: OmronManufacturers Part No.: G2RL-2 DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Series

G2RL

Depth

12.7mm

Life

20000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Height

15.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Malaysia

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
Select packaging type

P.O.A.

Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Series

G2RL

Depth

12.7mm

Life

20000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Height

15.7mm

Maximum Switching Power AC

2 kVA

Application

Power

Country of Origin

Malaysia

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE