Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Life
20000000 (Electrical) cycles
Depth
12.7mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Series
G2RL
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Maximum Switching Power AC
2 kVA
Application
Power
Product details
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Height
15.7mm
Life
20000000 (Electrical) cycles
Depth
12.7mm
Contact Material
Silver
Minimum Operating Temperature
-40°C
Series
G2RL
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
5kV ac
Maximum Switching Power AC
2 kVA
Application
Power
Product details
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE