Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPST

RS Stock No.: 232-6248Brand: OmronManufacturers Part No.: G2RL-2A-PW1 DC24
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Coil Resistance

1.44 kΩ

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

10kV

Number of Coils

Single

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 8A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Coil Resistance

1.44 kΩ

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

10kV

Number of Coils

Single

Country of Origin

Malaysia