Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Series
G2RV
Latching
No
Switching Current
50mA
Number of Poles
1
Coil Power
300mW
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Omron Plug In Signal Relay, 12V dc Coil, 50mA Switching Current, SPDT
1
P.O.A.
Omron Plug In Signal Relay, 12V dc Coil, 50mA Switching Current, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Series
G2RV
Latching
No
Switching Current
50mA
Number of Poles
1
Coil Power
300mW
Country of Origin
Malaysia