Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Omron Plug In Non-Latching Relay, 21V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 230-5174Brand: OmronManufacturers Part No.: G2RV-1-S-G DC21
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

21V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

1

Coil Resistance

100 mΩ

Coil Power

300mW

Series

G2RV

Isolation Coil To Contact

4kV ac

Number of Coils

Single

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Omron Plug In Non-Latching Relay, 21V dc Coil, 6A Switching Current, SPDT

P.O.A.

Omron Plug In Non-Latching Relay, 21V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

21V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

1

Coil Resistance

100 mΩ

Coil Power

300mW

Series

G2RV

Isolation Coil To Contact

4kV ac

Number of Coils

Single

Country of Origin

Malaysia