Omron DIN Rail Non-Latching Relay, 110V ac Coil, 6A Switching Current, SPDT

RS Stock No.: 613-4301Brand: OmronManufacturers Part No.: G2RV-SL700 AC110
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Compact

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Non-Latching Relay, 110V ac Coil, 6A Switching Current, SPDT

P.O.A.

Omron DIN Rail Non-Latching Relay, 110V ac Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Compact

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

You may be interested in