Technical documents
Specifications
Brand
OmronCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Terminal Type
Screw
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
125V
Length
6.2mm
Coil Power
500mW
Height
106.7mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G2RV
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
4kV ac
Depth
106.3mm
Maximum Switching Power AC
1.5 kVA
Maximum Switching Power DC
180 W
Application
PLC Application
Country of Origin
Malaysia
Product details
G2RV Slim Relay with Push-in Terminals
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
OmronCoil Voltage
24V ac/dc
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Terminal Type
Screw
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
125V
Length
6.2mm
Coil Power
500mW
Height
106.7mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G2RV
Maximum Operating Temperature
+55°C
Isolation Coil To Contact
4kV ac
Depth
106.3mm
Maximum Switching Power AC
1.5 kVA
Maximum Switching Power DC
180 W
Application
PLC Application
Country of Origin
Malaysia
Product details
G2RV Slim Relay with Push-in Terminals
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm