Omron DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, SPDT

RS Stock No.: 818-2933Brand: OmronManufacturers Part No.: G2RV-SL700-AP AC230
brand-logo
View all in Power Relays

Technical documents

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Length

6.2mm

Coil Power

1.7W

Height

106.7mm

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Contact Material

Silver Alloy

Depth

106.3mm

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

PLC Application

Country of Origin

Malaysia

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

Stock information temporarily unavailable.

P.O.A.

Omron DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, SPDT

P.O.A.

Omron DIN Rail Non-Latching Relay, 230V ac Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Omron

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Maximum Switching Voltage AC

440V

Maximum Switching Voltage DC

125V

Length

6.2mm

Coil Power

1.7W

Height

106.7mm

Life

100000 (Electrical) Operations, 5000000 (Mechanical) Operations

Contact Material

Silver Alloy

Depth

106.3mm

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

PLC Application

Country of Origin

Malaysia

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm